+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of power supply | switching | |
Kind of power supply | open | |
Power | 600W | |
Number of outputs | 1 | |
Output voltage | 24V DC | |
Output current | 25A | |
Operating temperature | -20...70°C | |
Efficiency | 93% | |
Protection | anti-overvoltage OVP, over current OCP, short circuit protection SCP | |
Body dimensions | 196.8x101.6x40.6mm | |
Manufacturer series | RACM600-L | |
Insulation voltage | 4kV |