+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RACM600-48SL/OF

Power supply: switching; open; 800W; 80÷275VAC; OUT: 1; 48VDC; 93%


Manufacturer: RECOM

Manufacturer part number:
RACM600-48SL/OF
TME Symbol:
RACM600-48SL/OF

Specification

Manufacturer
RECOM
Type of power supply
switching
Kind of power supply
open
Power
0.8kW
Number of outputs
1
Output voltage
48V DC
Output current
16.67A
Operating temperature
-20...70°C
Efficiency
93%
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Body dimensions
196.8x101.6x40.6mm
Manufacturer series
RACM600-L
Insulation voltage
4kV
Supply voltage
  • 80...275V AC
Gross weight1000 g
Certificates
See other products in this category: Open Frame Power Supplies RECOM,
See other products from this series.:
*
RACM600-48SL/OF
0 in TME stock
Net price for quantities from 1 pcs - 230.94 USDGross price for quantities from 1 pcs - 230.94 USD
Net price for quantities from 7 pcs - 218.02 USDGross price for quantities from 7 pcs - 218.02 USD
Net price for quantities from 14 pcs - 207.99 USDGross price for quantities from 14 pcs - 207.99 USD
Net price for quantities from 28 pcs - 199.38 USDGross price for quantities from 28 pcs - 199.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.