+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RACM65-05S/OF

Power supply: switching; open; 65W; OUT: 1; 5VDC; 10A


Manufacturer: RECOM

Manufacturer part number:
RACM65-05S/OF
TME Symbol:
RACM65-05S/OF

Specification

Manufacturer
RECOM
Type of power supply
switching
Kind of power supply
open
Power
65W
Number of outputs
1
Output voltage
5V DC
Output current
10A
Gross weight137 g
Certificates
See other products in this category: Open Frame Power Supplies RECOM,
*
RACM65-05S/OF
0 in TME stock
Net price for quantities from 1 pcs - 106.81 USDGross price for quantities from 1 pcs - 106.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.