+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RACM65-12S/OF

Power supply: switching; open; 65W; OUT: 1; 12VDC; 5.42A


Manufacturer: RECOM

Manufacturer part number:
RACM65-12S/OF
TME Symbol:
RACM65-12S/OF

Specification

Manufacturer
RECOM
Type of power supply
switching
Kind of power supply
open
Power
65W
Number of outputs
1
Output voltage
12V DC
Output current
5.42A
Gross weight137 g
Certificates
See other products in this category: Open Frame Power Supplies RECOM,
*
RACM65-12S/OF
0 in TME stock
Net price for quantities from 1 pcs - 88.02 USDGross price for quantities from 1 pcs - 88.02 USD
Net price for quantities from 5000 pcs - 81.56 USDGross price for quantities from 5000 pcs - 81.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.