+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RACT12-700

Power supply: switching; LED; 12W; 9÷18VDC; 700mA; 198÷264VAC; IP20


Manufacturer: RECOM

Manufacturer part number:
RACT12-700
TME Symbol:
RACT12-700

Specification

Manufacturer
RECOM
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
12W
Output voltage
9...18V DC
Output current
0.7A
IP rating
IP20
Body dimensions
109x40x22mm
Manufacturer series
RACT12
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Operating temperature
-20...50°C
Electrical connection
terminal block
Efficiency
81%
Power consumption without load
<1W
Operating modes
constant current
Supply voltage
  • 198...264V AC
Additional functions
  • active PFC
  • triac dimming function
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight87.7 g
Certificates
See other products in this category: LED Power Supplies RECOM,
See other products from this series.:
*
RACT12-700
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.75 USDGross price for quantities from 1 pcs - 10.75 USD
Packaging method by the manufacturer:Cardboard = 10 pcs