+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of power supply | switching | |
Application | LED | |
Kind of power supply | LED | |
Power | 25W | |
Output voltage | 12...24V DC | |
Output current | 1.05A | |
IP rating | IP20 | |
Body dimensions | 120x45x28mm | |
Manufacturer series | RACT25 | |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Operating temperature | -20...50°C | |
Electrical connection | terminal block | |
Efficiency | 84% | |
Power consumption without load | <1W | |
Operating modes | constant current |