+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

511-5

Laminate; FR4,fiberglass,epoxy resin; 1.6mm; L: 200mm; W: 150mm


Manufacturer: RADEMACHER

Manufacturer part number:
511-5
TME Symbol:
RAD-511-5

Specification

Manufacturer
RADEMACHER
Type of board
laminate
Material
epoxy resin, fiberglass, FR4
Laminate thickness
1.6mm
Length
0.2m
Width
0.15m
Kind of board clad
copper, light-sensitive coating
Board variant
double sided
Copper plating thickness
35µm
Gross weight111.82 g
See other products in this category: Two-layers laminates RADEMACHER,
*
511-5
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 9.65 USDGross price for quantities from 1 pcs - 9.65 USD
Net price for quantities from 5 pcs - 8.69 USDGross price for quantities from 5 pcs - 8.69 USD
Net price for quantities from 25 pcs - 7.72 USDGross price for quantities from 25 pcs - 7.72 USD
Packaging method by the manufacturer:
Bag = 5 pcsCardboard = 25 pcs