+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

511-7

Laminate; FR4,fiberglass,epoxy resin; 1.6mm; L: 300mm; W: 200mm


Manufacturer: RADEMACHER

Manufacturer part number:
511-7
TME Symbol:
RAD-511-7

Specification

Manufacturer
RADEMACHER
Type of board
laminate
Material
epoxy resin, fiberglass, FR4
Laminate thickness
1.6mm
Length
0.3m
Width
200mm
Kind of board clad
copper, light-sensitive coating
Board variant
double sided
Copper plating thickness
35µm
Gross weight227.904 g
See other products in this category: Two-layers laminates RADEMACHER,
*
511-7
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 18.22 USDGross price for quantities from 1 pcs - 18.22 USD
Net price for quantities from 5 pcs - 16.40 USDGross price for quantities from 5 pcs - 16.40 USD
Net price for quantities from 25 pcs - 14.58 USDGross price for quantities from 25 pcs - 14.58 USD
Packaging method by the manufacturer:Bag = 25 pcsCardboard = 50 pcs