+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

511-8

Laminate; FR4,fiberglass,epoxy resin; 1.6mm; L: 250mm; W: 250mm


Manufacturer: RADEMACHER

Manufacturer part number:
511-8
TME Symbol:
RAD-511-8

Specification

Manufacturer
RADEMACHER
Type of board
laminate
Material
epoxy resin, fiberglass, FR4
Laminate thickness
1.6mm
Length
0.25m
Width
250mm
Kind of board clad
copper, light-sensitive coating
Board variant
double sided
Copper plating thickness
35µm
Gross weight210 g
See other products in this category: Two-layers laminates RADEMACHER,
*
511-8
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 16.95 USDGross price for quantities from 1 pcs - 16.95 USD
Net price for quantities from 5 pcs - 15.38 USDGross price for quantities from 5 pcs - 15.38 USD
Net price for quantities from 25 pcs - 13.69 USDGross price for quantities from 25 pcs - 13.69 USD