+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

520-2

Laminate; FR1,hard paper,phenolic resin; 1.6mm; L: 100mm; W: 75mm


Manufacturer: RADEMACHER

Manufacturer part number:
520-2
TME Symbol:
RAD-520-2

Specification

Manufacturer
RADEMACHER
Type of board
laminate
Material
FR1, hard paper, phenolic resin
Board variant
single sided
Laminate thickness
1.6mm
Length
0.1m
Width
75mm
Kind of board clad
copper, light-sensitive coating
Copper plating thickness
35µm
Gross weight19.33 g
See other products in this category: One-layer laminates RADEMACHER
*
520-2
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Cardboard = 50 pcs