+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

520-4

Laminate; FR1,hard paper,phenolic resin; 1.6mm; L: 160mm; W: 100mm


Manufacturer: RADEMACHER

Manufacturer part number:
520-4
TME Symbol:
RAD-520-4

Specification

Manufacturer
RADEMACHER
Type of board
laminate
Material
FR1, hard paper, phenolic resin
Board variant
single sided
Laminate thickness
1.6mm
Length
160mm
Width
0.1m
Kind of board clad
copper, light-sensitive coating
Copper plating thickness
35µm
Gross weight41.15 g
See other products in this category: One-layer laminates RADEMACHER,
*
520-4
23 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.04 USDGross price for quantities from 1 pcs - 3.04 USD
Net price for quantities from 5 pcs - 2.74 USDGross price for quantities from 5 pcs - 2.74 USD
Net price for quantities from 25 pcs - 2.43 USDGross price for quantities from 25 pcs - 2.43 USD
Packaging method by the manufacturer:Cardboard = 25 pcs