+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RADEMACHER
Manufacturer | RADEMACHER | |
Type of board | laminate | |
Material | FR1, hard paper, phenolic resin | |
Board variant | single sided | |
Laminate thickness | 1.6mm | |
Length | 0.25m | |
Width | 250mm | |
Kind of board clad | copper, light-sensitive coating | |
Copper plating thickness | 35µm |