+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

620-4

Laminate; FR1,hard paper,phenolic resin; 1.6mm; L: 160mm; W: 100mm


Manufacturer: RADEMACHER

Manufacturer part number:
620-4
TME Symbol:
RAD-620-4

Specification

Manufacturer
RADEMACHER
Type of board
laminate
Material
FR1, hard paper, phenolic resin
Board variant
single sided
Laminate thickness
1.6mm
Length
160mm
Width
0.1m
Kind of board clad
copper
Copper plating thickness
35µm
Gross weight39.04 g
See other products in this category: One-layer laminates RADEMACHER,
*
620-4
121 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.50 USD
Net price for quantities from 5 pcs - 1.34 USDGross price for quantities from 5 pcs - 1.34 USD
Net price for quantities from 25 pcs - 1.20 USDGross price for quantities from 25 pcs - 1.20 USD
Packaging method by the manufacturer:Bag = 25 pcs