+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

820

Board: universal; single sided,prototyping; W: 160mm; L: 100mm


Manufacturer: RADEMACHER

Manufacturer part number:
820
TME Symbol:
RAD-820

Specification

Manufacturer
RADEMACHER
Type of board
universal
Board variant
prototyping, single sided
Material
FR1, hard paper, phenolic resin
Width
0.16m
Length
0.1m
Copper plating thickness
35µm
Hole diameter
1.1mm
Kind of board clad
copper
Soldering pads pitch
2.54mm
Number of rows
39
Thickness
1.6mm
Gross weight31.5 g
See other products in this category: Universal PCBs RADEMACHER,
*
820
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.96 USDGross price for quantities from 1 pcs - 4.96 USD
Net price for quantities from 5 pcs - 4.46 USDGross price for quantities from 5 pcs - 4.46 USD
Net price for quantities from 25 pcs - 3.97 USDGross price for quantities from 25 pcs - 3.97 USD
Packaging method by the manufacturer:Bag = 5 pcsBag = 25 pcs