+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RAD-A4291/1000

Heatsink: extruded; grilled; L: 1000mm; W: 165mm; H: 35mm; aluminium


Manufacturer: STONECOLD

Manufacturer part number:
RAD-A4291/1000
TME Symbol:
RAD-A4291/1000

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Heatsink shape
grilled
Length
1m
Width
165mm
Height
35mm
Material
aluminium
Material finishing
raw
Number of cooling fins
14
Dimensions
Gross weight5.034 kg
See other products in this category: Heatsinks STONECOLD,
*
RAD-A4291/1000
24 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 66.01 USDGross price for quantities from 1 pcs - 66.01 USD
Net price for quantities from 6 pcs - 63.80 USDGross price for quantities from 6 pcs - 63.80 USD
Net price for quantities from 10 pcs - 61.58 USDGross price for quantities from 10 pcs - 61.58 USD
Net price for quantities from 50 pcs - 59.36 USDGross price for quantities from 50 pcs - 59.36 USD