+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RAD-A5723/50-AL

Heatsink: extruded; grilled; natural; L: 50mm; W: 78mm; H: 35mm; raw


Manufacturer: STONECOLD

Manufacturer part number:
RAD-A5723/50-AL
TME Symbol:
RAD-A5723/50-AL

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Heatsink shape
grilled
Colour
natural
Length
50mm
Width
78mm
Height
35mm
Thermal resistance
2.3K/W
Material
aluminium
Material finishing
raw
Dimensions
Gross weight125.8 g
See other products in this category: Heatsinks STONECOLD,
*
RAD-A5723/50-AL
37 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.55 USDGross price for quantities from 1 pcs - 2.55 USD
Net price for quantities from 5 pcs - 2.45 USDGross price for quantities from 5 pcs - 2.45 USD
Net price for quantities from 10 pcs - 2.37 USDGross price for quantities from 10 pcs - 2.37 USD
Net price for quantities from 50 pcs - 2.28 USDGross price for quantities from 50 pcs - 2.28 USD
Packaging method by the manufacturer:
Bag = 1 pcs