+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RAD-C26260/250

Heatsink: extruded; grilled; L: 250mm; W: 262mm; H: 60mm; aluminium


Manufacturer: STONECOLD

Manufacturer part number:
RAD-C26260/250
TME Symbol:
RAD-C26260/250

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Heatsink shape
grilled
Length
0.25m
Width
262mm
Height
60mm
Material
aluminium
Material finishing
raw
Number of cooling fins
21
Dimensions
Gross weight3.1417 kg
See other products in this category: Heatsinks STONECOLD,
*
RAD-C26260/250
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order
Packaging method by the manufacturer:Bag = 1 pcs