+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RAD-DY-GF/5

Heatsink: extruded; TO220,TO247; black; L: 50mm; W: 30mm; H: 15mm


Manufacturer: STONECOLD

Manufacturer part number:
RAD-DY-GF/5
TME Symbol:
RAD-DY-GF/5

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Application
TO220, TO247
Colour
black
Length
50mm
Width
30mm
Height
15mm
Thermal resistance
6.6K/W
Material
aluminium
Material finishing
anodized
Heatsinks features
2x guide pin
Dimensions
Gross weight18.155 g
See other products in this category: Heatsinks STONECOLD,
*
RAD-DY-GF/5
1038 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.57 USDGross price for quantities from 2 pcs - 0.57 USD
Net price for quantities from 5 pcs - 0.56 USDGross price for quantities from 5 pcs - 0.56 USD
Net price for quantities from 10 pcs - 0.54 USDGross price for quantities from 10 pcs - 0.54 USD
Net price for quantities from 50 pcs - 0.52 USDGross price for quantities from 50 pcs - 0.52 USD
Packaging method by the manufacturer:Bag = 120 pcsBag = 130 pcs