+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RAD-P22139/30

Heatsink: extruded; L: 30mm; W: 30mm; H: 12mm


Manufacturer: STONECOLD

Manufacturer part number:
RAD-P22139/30
TME Symbol:
RAD-P22139/30

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Length
30mm
Width
30mm
Height
12mm
Dimensions
Gross weight13.21 g
See other products in this category: Heatsinks STONECOLD,
*
RAD-P22139/30
149 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.49 USDGross price for quantities from 2 pcs - 0.49 USD
Net price for quantities from 5 pcs - 0.44 USDGross price for quantities from 5 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 50 pcs - 0.38 USDGross price for quantities from 50 pcs - 0.38 USD
Packaging method by the manufacturer:Bag = 50 pcsBag = 100 pcsCardboard = 1 000 pcs