+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RAL1J

Diode: rectifying; SMD; 600V; 1A; 250ns; MiniMELF plastic; Ifsm: 22A

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
RAL1J
TME Symbol:
RAL1J-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
1A
Reverse recovery time
250ns
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Case
MiniMELF plastic
Max. forward voltage
1.3V
Max. forward impulse current
22A
Kind of package
reel, tape
Gross weight0.048 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes DIOTEC SEMICONDUCTOR,
*
RAL1J
9 in TME stock
Net price for quantities from 5 pcs - 0.03 USDGross price for quantities from 5 pcs - 0.03 USD
Net price for quantities from 25 pcs - 0.03 USDGross price for quantities from 25 pcs - 0.03 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
No. of pieces (Multiplicity: 5)
Product available till the stock lasts