+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RAM-20.350/K

Speaker frame; 165mm; 6x9"; 2pcs.


Manufacturer: 4CARMEDIA

Manufacturer part number:
RAM-20.350/K
TME Symbol:
RAM-20.350/K

Specification

Manufacturer
4CARMEDIA
Type of car audio accessories
speaker frame
Loudspeaker size
165mm, 6x9"
Car Audio features
size reducer from 240x160mm to 165 mm
Quantity in set/package
2pcs.
Gross weight142.3 g
See other products in this category: Plastic Mounting Accessories 4CARMEDIA,
*
RAM-20.350/K
7 in TME stock
Net price for quantities from 1 set - 7.93 USDGross price for quantities from 1 set - 7.93 USD
Net price for quantities from 3 set - 7.09 USDGross price for quantities from 3 set - 7.09 USD
Net price for quantities from 5 set - 6.26 USDGross price for quantities from 5 set - 6.26 USD
Net price for quantities from 10 set - 5.84 USDGross price for quantities from 10 set - 5.84 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 set