+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

271348-01-0

Speaker frame; 130mm; Volvo; Volvo S40 1996->2000; 2pcs.


Manufacturer: ACV

Manufacturer part number:
271348-01-0
TME Symbol:
RAM-20.448/K

Specification

Manufacturer
ACV
Type of car audio accessories
speaker frame
Loudspeaker size
130mm
Application - car brand
Volvo
Application - car model
Volvo S40 1996->2000, Volvo V40 1996->2000
Application - loudspeaker localisation
Volvo S40 front doors, Volvo V74 front doors
Quantity in set/package
2pcs.
Gross weight104.6 g
See other products in this category: Plastic Mounting Accessories ACV,
*
271348-01-0
0 in TME stock
Net price for quantities from 1 set - 9.19 USDGross price for quantities from 1 set - 9.19 USD
Net price for quantities from 3 set - 8.23 USDGross price for quantities from 3 set - 8.23 USD
Net price for quantities from 5 set - 7.26 USDGross price for quantities from 5 set - 7.26 USD
Net price for quantities from 10 set - 6.77 USDGross price for quantities from 10 set - 6.77 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.