+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RAM-20.481/K

Spacer ring; 130mm; 2pcs.


Manufacturer: 4CARMEDIA

Manufacturer part number:
RAM-20.481/K
TME Symbol:
RAM-20.481/K

Specification

Manufacturer
4CARMEDIA
Type of car audio accessories
spacer ring
Loudspeaker size
130mm
Thickness
6mm
Quantity in set/package
2pcs.
Gross weight29.13 g
See other products in this category: Plastic Mounting Accessories 4CARMEDIA,
*
RAM-20.481/K
5 in TME stock
Net price for quantities from 1 set - 3.70 USDGross price for quantities from 1 set - 3.70 USD
Net price for quantities from 3 set - 3.31 USDGross price for quantities from 3 set - 3.31 USD
Net price for quantities from 5 set - 2.92 USDGross price for quantities from 5 set - 2.92 USD
Net price for quantities from 10 set - 2.72 USDGross price for quantities from 10 set - 2.72 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.