+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RAM-20.486/K

Spacer ring; 165mm; 2pcs; PVC


Manufacturer: 4CARMEDIA

Manufacturer part number:
RAM-20.486/K
TME Symbol:
RAM-20.486/K

Specification

Manufacturer
4CARMEDIA
Type of car audio accessories
spacer ring
Loudspeaker size
165mm
Thickness
18mm
Quantity in set/package
2pcs.
Material
PVC
Gross weight201.4 g
Certificates
See other products in this category: Plastic Mounting Accessories 4CARMEDIA,
*
RAM-20.486/K
0 in TME stock
Net price for quantities from 1 set - 2.78 USDGross price for quantities from 1 set - 2.78 USD
Net price for quantities from 3 set - 2.51 USDGross price for quantities from 3 set - 2.51 USD
Net price for quantities from 5 set - 2.23 USDGross price for quantities from 5 set - 2.23 USD
Net price for quantities from 10 set - 1.95 USDGross price for quantities from 10 set - 1.95 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.