+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RAM-20.495/K

Speaker frame; 130mm; Citroën; Citroën C3 2002->; 2pcs.


Manufacturer: 4CARMEDIA

Manufacturer part number:
RAM-20.495/K
TME Symbol:
RAM-20.495/K

Specification

Manufacturer
4CARMEDIA
Type of car audio accessories
speaker frame
Loudspeaker size
130mm
Application - car brand
Citroën
Application - car model
Citroën C3 2002->
Application - loudspeaker localisation
Citroën C3 rear doors
Quantity in set/package
2pcs.
Gross weight175.9 g
See other products in this category: Plastic Mounting Accessories 4CARMEDIA,
*
RAM-20.495/K
5 in TME stock
Net price for quantities from 1 set - 11.14 USDGross price for quantities from 1 set - 11.14 USD
Net price for quantities from 3 set - 9.97 USDGross price for quantities from 3 set - 9.97 USD
Net price for quantities from 5 set - 8.80 USDGross price for quantities from 5 set - 8.80 USD
Net price for quantities from 10 set - 8.21 USDGross price for quantities from 10 set - 8.21 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 set