+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

20.575

Speaker frame; 200mm; VW; VW T6; VW T6 front doors; 2pcs.


Manufacturer: COMPOTECH

Manufacturer part number:
20.575
TME Symbol:
RAM-20.511/K

Specification

Manufacturer
COMPOTECH
Type of car audio accessories
speaker frame
Loudspeaker size
200mm
Application - car brand
VW
Application - car model
VW T6
Application - loudspeaker localisation
VW T6 front doors
Quantity in set/package
2pcs.
Gross weight158.5 g
See other products in this category: Plastic Mounting Accessories COMPOTECH,
*
20.575
7 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 9.04 USDGross price for quantities from 1 set - 9.04 USD
Net price for quantities from 3 set - 8.09 USDGross price for quantities from 3 set - 8.09 USD
Net price for quantities from 5 set - 7.14 USDGross price for quantities from 5 set - 7.14 USD
Net price for quantities from 10 set - 6.67 USDGross price for quantities from 10 set - 6.67 USD
Packaging method by the manufacturer:Bag = 1 set