+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RAM-20.662.2/K

Speaker frame; 165m; Audi,VW,Škoda; Audi Q3 (8U) 2011->2018


Manufacturer: 4CARMEDIA

Manufacturer part number:
RAM-20.662.2/K
TME Symbol:
RAM-20.662.2/K

Specification

Manufacturer
4CARMEDIA
Type of car audio accessories
speaker frame
Loudspeaker size
165m
Application - car brand
Audi, Škoda, VW
Application - car model
Audi Q3 (8U) 2011->2018, Škoda Octavia 2004->2021, Škoda Superb 2008->2021, Škoda Yeti 2009->2018, VW Caddy (2K/2KN) 2003->2020, VW Golf V (1K) 2003->2008, VW Golf VI (1K) Cabrio 2011->2016, VW Golf VI Variant (1KM) 2009->2012, VW Jetta V (1KM) / VI (16) 2005->2018, VW Passat (B8) 2015->2019, VW Passat B8 2015->, VW Sharan II (7N) 2010->2015, VW T5 Multivan/Caravelle/Transporter 2003->2014, VW T6 2015->2019, VW Tiguan 2007->2021, VW Touareg I (7L) 2002->2010, VW Touran (1T) 2003->2015
Application - loudspeaker localisation
Audi Q3 front doors, Škoda Octavia front doors, Škoda Superb front doors, Škoda Yeti front doors, VW Arteon front doors, VW Caddy front doors, VW Golf V front doors, VW Golf VI front doors, VW Golf VII front doors, VW Jetta front doors, VW Passat front doors, VW Sharan front doors, VW T5/Multivan/Caravelle front doors, VW T6 front doors, VW Tiguan front doors, VW Touareg front doors
Quantity in set/package
2pcs.
Gross weight216.8 g
See other products in this category: Plastic Mounting Accessories 4CARMEDIA,
*
RAM-20.662.2/K
50 in TME stock
Net price for quantities from 1 set - 5.51 USDGross price for quantities from 1 set - 5.51 USD
Net price for quantities from 3 set - 5.08 USDGross price for quantities from 3 set - 5.08 USD
Net price for quantities from 5 set - 4.39 USDGross price for quantities from 5 set - 4.39 USD
Net price for quantities from 10 set - 3.98 USDGross price for quantities from 10 set - 3.98 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.