+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1702-00-0

Radio frame; 1 DIN; black

Manufacturer: ACV

Manufacturer part number:
1702-00-0
TME Symbol:
RAM-40.024

Specification

Manufacturer
ACV
Type of car audio accessories
radio frame
Car audio accesories version
1 DIN
Colour
black
Width
2mm
Usable dimensions
182x53mm
Gross weight2.533 g
EAN code4026724910599
See other products in this category: Facia Plates ACV,
*
1702-00-0
45 in TME stock
Net price for quantities from 1 pcs - 1.16 USDGross price for quantities from 1 pcs - 1.16 USD
Net price for quantities from 3 pcs - 1.03 USDGross price for quantities from 3 pcs - 1.03 USD
Net price for quantities from 5 pcs - 0.90 USDGross price for quantities from 5 pcs - 0.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.