+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RAM-40.025

Radio frame; 1 DIN; black

Manufacturer: 4CARMEDIA

Manufacturer part number:
RAM-40.025
TME Symbol:
RAM-40.025

Specification

Manufacturer
4CARMEDIA
Type of car audio accessories
radio frame
Car audio accesories version
1 DIN
Colour
black
Width
4mm
Usable dimensions
182x53mm
Gross weight10.3 g
See other products in this category: Facia Plates 4CARMEDIA,
*
RAM-40.025
204 in TME stock
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 3 pcs - 0.66 USDGross price for quantities from 3 pcs - 0.66 USD
Net price for quantities from 5 pcs - 0.59 USDGross price for quantities from 5 pcs - 0.59 USD
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs