+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40.061

Radio frame; 1 DIN; black


Manufacturer: COMPOTECH

Manufacturer part number:
40.061
TME Symbol:
RAM-40.061

Specification

Manufacturer
COMPOTECH
Type of car audio accessories
radio frame
Car audio accesories version
1 DIN
Colour
black
Depth
6mm
Thickness
6mm
Usable dimensions
182x53mm
Gross weight13.23 g
See other products in this category: Facia Plates COMPOTECH,
*
40.061
18 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.94 USDGross price for quantities from 1 pcs - 0.94 USD
Net price for quantities from 3 pcs - 0.85 USDGross price for quantities from 3 pcs - 0.85 USD
Net price for quantities from 5 pcs - 0.75 USDGross price for quantities from 5 pcs - 0.75 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD