+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

281170-01-0

Radio frame; Mazda; 1 DIN; black


Manufacturer: ACV

Manufacturer part number:
281170-01-0
TME Symbol:
RAM-40.094

Specification

Manufacturer
ACV
Type of car audio accessories
radio frame
Application - car brand
Mazda
Application - car model
Mazda 323F 1998->2003, Mazda 323 K 2002->2004, Mazda 323 L 2001->2004, Mazda 626 Hatchback/Sedan 1999->2002, Mazda 626 Station wagon 2000->2002, Mazda MX-5 Miata 2000->2005
Car audio accesories version
1 DIN
Colour
black
Car Audio features
with shelf
Gross weight211.4 g
EAN code4026724913415
See other products in this category: Facia Plates ACV,
*
281170-01-0
2 in TME stock
Net price for quantities from 1 pcs - 23.08 USDGross price for quantities from 1 pcs - 23.08 USD
Net price for quantities from 3 pcs - 20.52 USDGross price for quantities from 3 pcs - 20.52 USD
Net price for quantities from 5 pcs - 19.24 USDGross price for quantities from 5 pcs - 19.24 USD
Net price for quantities from 10 pcs - 17.95 USDGross price for quantities from 10 pcs - 17.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.