+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

281320-30-1

Radio frame; Seat,VW,Škoda; 2 DIN; black

Manufacturer: ACV

Manufacturer part number:
281320-30-1
TME Symbol:
RAM-40.1237.01

Specification

Manufacturer
ACV
Type of car audio accessories
radio frame
Application - car brand
Seat, Škoda, VW
Application - car model
Seat Alhambra (7N) 2010->2015, Seat Leon 2005->2012, Seat Toledo 2013->2015, Škoda Fabia 2007->2014, Škoda Octavia 2004->2013, Škoda Praktik (5J) 2006->2015, Škoda Rapid 2012->2019, Škoda Roomster 2006->2015, Škoda Superb 2008->2015, Škoda Yeti (5L) 2009->2017, VW Amarok (2H) 2010->2016, VW Beetle (16) 2011->2016, VW Caddy 2003->2015, VW Caddy 2015->2020, VW Caravelle 2009->2015, VW CC 2008->2016, VW Eos (1F) 2006->2015, VW Golf V (1K) 2003->2008, VW Golf VI (1K) 2008->2012, VW Golf VI (1KM) 2009->2013, VW Golf VI Plus (1KP) 2009->2014, VW Golf V Plus 2005->2009, VW Jetta 2005->2010, VW Jetta 2011->2014, VW Multivan (7h) 2009->2015, VW Passat B6 (3C) 2005->2010, VW Passat B7 (3C) 2010->2014, VW Polo (6R) 2009->2014, VW Scirocco 2008->2014, VW Sharan II (7N) 2010->2021, VW T5 Transporter 2009->2015, VW T6 2015->2019, VW Tiguan 2007->2016, VW Touran 2003->2015
Car audio accesories version
2 DIN
Colour
black
Car Audio features
with shelf
Caution!
  • Recommended installation by professionals
Gross weight637.6 g
Certificates
EAN code4026724124774
See other products in this category: Facia Plates ACV,
*
281320-30-1
1 in TME stock
Net price for quantities from 1 pcs - 23.25 USDGross price for quantities from 1 pcs - 23.25 USD
Net price for quantities from 3 pcs - 21.59 USDGross price for quantities from 3 pcs - 21.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.