+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

381320-11

Radio frame; VW; 2 DIN; black


Manufacturer: ACV

Manufacturer part number:
381320-11
TME Symbol:
RAM-40.149.3

Specification

Manufacturer
ACV
Type of car audio accessories
radio frame
Application - car brand
VW
Application - car model
VW Caravelle T5 03/2003->08/2009, VW Multivan T5 03/2003->08/2009, VW Touareg (4L) 10/2002->04/2010, VW Transporter T5 03/2003->08/2009
Car audio accesories version
2 DIN
Colour
black
Car Audio features
kit
Gross weight652.6 g
EAN code4026724108859
See other products in this category: Facia Plates ACV,
*
381320-11
2 in TME stock
Net price for quantities from 1 pcs - 36.59 USDGross price for quantities from 1 pcs - 36.59 USD
Net price for quantities from 3 pcs - 33.97 USDGross price for quantities from 3 pcs - 33.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.