+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

281114-22-4

Radio frame; Ford; 2 DIN; matt black

Manufacturer: ACV

Manufacturer part number:
281114-22-4
TME Symbol:
RAM-40.460.4

Specification

Manufacturer
ACV
Type of car audio accessories
radio frame
Application - car brand
Ford
Application - car model
Ford C-Max (DXA) 12/2010->, Ford Kuga (DM2 Facelift) 03/2013->
Car audio accesories version
2 DIN
Colour
matt black
Car Audio features
hazard warning signal switch Ford P/N: 1519127 should be installed, kit, with shelf
Gross weight500 g
See other products in this category: Facia Plates ACV,
*
281114-22-4
0 in TME stock
Net price for quantities from 1 pcs - 62.80 USDGross price for quantities from 1 pcs - 62.80 USD
Net price for quantities from 3 pcs - 58.32 USDGross price for quantities from 3 pcs - 58.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.