+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CARLO GAVAZZI
Manufacturer | CARLO GAVAZZI | |
Type of relay | solid state | |
Control voltage | 3...32V DC | |
Max. operating current | 125A | |
Switched voltage | 42...265V AC | |
Manufacturer series | RAM1B | |
Relay variant | 1-phase | |
Body dimensions | 28.8x44.8x58.2mm | |
Switching method | instantaneous switching | |
Leads | screw | |
Number of poles | 1 | |
Operating temperature | -40...80°C |