+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11860425

Staples; 14mm; galvanised steel; 2500pcs; TYP 53


Manufacturer: RAPID

Manufacturer part number:
11860425
TME Symbol:
RAP-11860425

Specification

Manufacturer
RAPID
Type of tool accessories
staples
Length
14mm
Material
galvanised steel
Quantity in set/package
2500pcs.
Manufacturer series
TYP 53
Related items
RAP-ALU753, RAP-ALU853, RAP-R253, RAP-R353, RAP-R453, RAP-R553
Gross weight283 g
See other products in this category: General Purpose Tools - Others RAPID,
See other products from this series.:
*
11860425
0 in TME stock
Net price for quantities from 1 pcg - 10.24 USDGross price for quantities from 1 pcg - 10.24 USD
Net price for quantities from 3 pcg - 9.66 USDGross price for quantities from 3 pcg - 9.66 USD
Net price for quantities from 5 pcg - 9.31 USDGross price for quantities from 5 pcg - 9.31 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.