+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RAPID
Manufacturer | RAPID | |
Type of tool accessories | staples | |
Length | 9mm | |
Material | galvanised steel | |
Colour | white | |
Quantity in set/package | 1000pcs. | |
Tools application | for cables | |
Manufacturer series | TYP 28 | |
Max. cable diameter | 4.5mm | |
Related items | RAP-R28 |