+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40100519

Staples; 10mm; 5000pcs; TYP 12


Manufacturer: RAPID

Manufacturer part number:
40100519
TME Symbol:
RAP-12/10-5K

Specification

Manufacturer
RAPID
Type of tool accessories
staples
Length
10mm
Quantity in set/package
5000pcs.
Manufacturer series
TYP 12
Gross weight641 g
See other products in this category: General Purpose Tools - Others RAPID,
See other products from this series.:
*
40100519
0 in TME stock
Net price for quantities from 1 pcg - 15.29 USDGross price for quantities from 1 pcg - 15.29 USD
Net price for quantities from 3 pcg - 14.44 USDGross price for quantities from 3 pcg - 14.44 USD
Net price for quantities from 5 pcg - 13.90 USDGross price for quantities from 5 pcg - 13.90 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.