+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40100521

Staples; 14mm; 5000pcs; TYP 12


Manufacturer: RAPID

Manufacturer part number:
40100521
TME Symbol:
RAP-12/14-5K

Specification

Manufacturer
RAPID
Type of tool accessories
staples
Length
14mm
Quantity in set/package
5000pcs.
Manufacturer series
TYP 12
Gross weight803 g
See other products in this category: General Purpose Tools - Others RAPID,
See other products from this series.:
*
40100521
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 16.56 USDGross price for quantities from 1 pcg - 16.56 USD
Net price for quantities from 3 pcg - 15.63 USDGross price for quantities from 3 pcg - 15.63 USD
Net price for quantities from 5 pcg - 15.05 USDGross price for quantities from 5 pcg - 15.05 USD