+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40109521

Staples; 10mm; 1100pcs; TYP 13

Manufacturer: RAPID

Manufacturer part number:
40109521
TME Symbol:
RAP-13/10-1.1K

Specification

Manufacturer
RAPID
Type of tool accessories
staples
Length
10mm
Quantity in set/package
1100pcs.
Manufacturer series
TYP 13
Gross weight83.97 g
See other products in this category: General Purpose Tools - Others RAPID,
See other products from this series.:
*
40109521
0 in TME stock
Net price for quantities from 1 pcg - 9.61 USDGross price for quantities from 1 pcg - 9.61 USD
Net price for quantities from 3 pcg - 9.07 USDGross price for quantities from 3 pcg - 9.07 USD
Net price for quantities from 5 pcg - 8.74 USDGross price for quantities from 5 pcg - 8.74 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcg