+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11830725

Staples; 6mm; 2500pcs; TYP 13


Manufacturer: RAPID

Manufacturer part number:
11830725
TME Symbol:
RAP-13/6

Specification

Manufacturer
RAPID
Type of tool accessories
staples
Length
6mm
Quantity in set/package
2500pcs.
Manufacturer series
TYP 13
Gross weight139.47 g
See other products in this category: General Purpose Tools - Others RAPID,
See other products from this series.:
*
11830725
5 in TME stock
Net price for quantities from 1 pcg - 8.23 USDGross price for quantities from 1 pcg - 8.23 USD
Net price for quantities from 3 pcg - 7.94 USDGross price for quantities from 3 pcg - 7.94 USD
Net price for quantities from 5 pcg - 7.64 USDGross price for quantities from 5 pcg - 7.64 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcg