+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40109515

Staples; 10mm; 650pcs; TYP 140


Manufacturer: RAPID

Manufacturer part number:
40109515
TME Symbol:
RAP-140/10-650

Specification

Manufacturer
RAPID
Type of tool accessories
staples
Length
10mm
Quantity in set/package
650pcs.
Manufacturer series
TYP 140
Gross weight91 g
See other products in this category: General Purpose Tools - Others RAPID,
See other products from this series.:
*
40109515
0 in TME stock
Net price for quantities from 1 pcg - 10.73 USDGross price for quantities from 1 pcg - 10.73 USD
Net price for quantities from 3 pcg - 10.13 USDGross price for quantities from 3 pcg - 10.13 USD
Net price for quantities from 5 pcg - 9.75 USDGross price for quantities from 5 pcg - 9.75 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.