+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11910711

Staples; 10mm; 5000pcs; TYP 140


Manufacturer: RAPID

Manufacturer part number:
11910711
TME Symbol:
RAP-140/10

Specification

Manufacturer
RAPID
Type of tool accessories
staples
Length
10mm
Quantity in set/package
5000pcs.
Manufacturer series
TYP 140
Gross weight690 g
See other products in this category: General Purpose Tools - Others RAPID,
See other products from this series.:
*
11910711
1 in TME stock
Net price for quantities from 1 pcg - 17.09 USDGross price for quantities from 1 pcg - 17.09 USD
Net price for quantities from 3 pcg - 16.49 USDGross price for quantities from 3 pcg - 16.49 USD
Net price for quantities from 5 pcg - 15.88 USDGross price for quantities from 5 pcg - 15.88 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.