+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5000091

Staples; 16mm; 2000pcs; TYP 140


Manufacturer: RAPID

Manufacturer part number:
5000091
TME Symbol:
RAP-140/16-2K

Specification

Manufacturer
RAPID
Type of tool accessories
staples
Length
16mm
Quantity in set/package
2000pcs.
Manufacturer series
TYP 140
Gross weight430 g
See other products in this category: General Purpose Tools - Others RAPID,
See other products from this series.:
*
5000091
0 in TME stock
Net price for quantities from 1 pcg - 14.89 USDGross price for quantities from 1 pcg - 14.89 USD
Net price for quantities from 3 pcg - 14.05 USDGross price for quantities from 3 pcg - 14.05 USD
Net price for quantities from 5 pcg - 13.53 USDGross price for quantities from 5 pcg - 13.53 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.