+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11905711

Staples; 6mm; 5000pcs; TYP 140


Manufacturer: RAPID

Manufacturer part number:
11905711
TME Symbol:
RAP-140/6

Specification

Manufacturer
RAPID
Type of tool accessories
staples
Length
6mm
Quantity in set/package
5000pcs.
Manufacturer series
TYP 140
Gross weight506.86 g
See other products in this category: General Purpose Tools - Others RAPID,
See other products from this series.:
*
11905711
23 in TME stock
Net price for quantities from 1 pcg - 14.29 USDGross price for quantities from 1 pcg - 14.29 USD
Net price for quantities from 3 pcg - 13.78 USDGross price for quantities from 3 pcg - 13.78 USD
Net price for quantities from 5 pcg - 13.27 USDGross price for quantities from 5 pcg - 13.27 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcg