+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11908111

Staples; 8mm; 5000pcs; TYP 140


Manufacturer: RAPID

Manufacturer part number:
11908111
TME Symbol:
RAP-140/8

Specification

Manufacturer
RAPID
Type of tool accessories
staples
Length
8mm
Quantity in set/package
5000pcs.
Manufacturer series
TYP 140
Gross weight585.09 g
See other products in this category: General Purpose Tools - Others RAPID,
See other products from this series.:
*
11908111
4 in TME stock
Net price for quantities from 1 pcg - 13.88 USDGross price for quantities from 1 pcg - 13.88 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts