+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5000381

Rivet; aluminium; Rivet diam: 4.8mm; L.rivet: 14mm; 100pcs.


Manufacturer: RAPID

Manufacturer part number:
5000381
TME Symbol:
RAP-4.8/14-100

Specification

Manufacturer
RAPID
Type of mounting element
rivet
Material
aluminium
Rivet diameter
4.8mm
Rivet length
14mm
Quantity in set/package
100pcs.
Gross weight258.6 g
See other products in this category: Metal rivets RAPID,
*
5000381
49 in TME stock
Net price for quantities from 1 pcg - 9.55 USDGross price for quantities from 1 pcg - 9.55 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcg