+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40104406

Nails; 38mm; galvanised steel; 1000pcs.


Manufacturer: RAPID

Manufacturer part number:
40104406
TME Symbol:
RAP-40104406

Specification

Manufacturer
RAPID
Type of tool accessories
nails
Length
38mm
Material
galvanised steel
Quantity in set/package
1000pcs.
Related items
RAP-PB161
Gross weight810 g
See other products in this category: General Purpose Tools - Others RAPID,
*
40104406
0 in TME stock
Net price for quantities from 1 pcg - 18.77 USDGross price for quantities from 1 pcg - 18.77 USD
Net price for quantities from 3 pcg - 17.72 USDGross price for quantities from 3 pcg - 17.72 USD
Net price for quantities from 5 pcg - 17.06 USDGross price for quantities from 5 pcg - 17.06 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.