+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40109508

Staples; 20mm; galvanised steel; 540pcs; TYP 53


Manufacturer: RAPID

Manufacturer part number:
40109508
TME Symbol:
RAP-40109508

Specification

Manufacturer
RAPID
Type of tool accessories
staples
Length
20mm
Material
galvanised steel
Quantity in set/package
540pcs.
Manufacturer series
TYP 53
Related items
RAP-R553
Gross weight90 g
See other products in this category: General Purpose Tools - Others RAPID,
See other products from this series.:
*
40109508
0 in TME stock
Net price for quantities from 1 pcg - 7.40 USDGross price for quantities from 1 pcg - 7.40 USD
Net price for quantities from 3 pcg - 6.98 USDGross price for quantities from 3 pcg - 6.98 USD
Net price for quantities from 5 pcg - 6.73 USDGross price for quantities from 5 pcg - 6.73 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.