+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40109527

Staples; 12mm; galvanised steel; 1200pcs; TYP 606


Manufacturer: RAPID

Manufacturer part number:
40109527
TME Symbol:
RAP-40109527

Specification

Manufacturer
RAPID
Type of tool accessories
staples
Length
12mm
Material
galvanised steel
Quantity in set/package
1200pcs.
Manufacturer series
TYP 606
Related items
PBS121, R606
Gross weight190 g
See other products in this category: General Purpose Tools - Others RAPID,
See other products from this series.:
*
40109527
0 in TME stock
Net price for quantities from 1 pcg - 12.52 USDGross price for quantities from 1 pcg - 12.52 USD
Net price for quantities from 3 pcg - 11.81 USDGross price for quantities from 3 pcg - 11.81 USD
Net price for quantities from 5 pcg - 11.38 USDGross price for quantities from 5 pcg - 11.38 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.